- Home ›
- All Products›
- 1SNA230172R0600
TE Connectivity / Entrelec
1SNA230172R0600
ABB-CONNECTION - CONNECTION - MARKERS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA230172R0600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 1SNA230172R0600 |
| Alias/AKA: | 023017206 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Marking Product Type: | Marker Card |
| UL Flammability Rating: | UL 94V-2 |
| Pre-Printed Mark Details: | W (x100) |
| Primary Product Color: | White |
| Product Orientation: | Horizontal |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA230172R0600 RoHS compliant?
Yes, 1SNA230172R0600 is RoHS compliant.
What is the lead time for 1SNA230172R0600?
The standard lead time for 1SNA230172R0600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing