Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

1SNA190018R2000

Protecting Cover - Suitable For: D120/42.AF, D120/42.FF and D120/42.FF.Ex Terminal Blocks - 42 mm W x 90 mm H x 57 mm L - Grey ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Protecting Cover - Suitable For: D120/42.AF, D120/42.FF and D120/42.FF.Ex Terminal Blocks - 42 mm W x 90 mm H x 57 mm L - Grey.
Search Keywords: 1SNA190018R2000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Entrelec
Part No: 1SNA190018R2000
Alias/AKA: 019001820
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Cover3365
Dimension: 57 x 42 x 903362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SNA190018R2000 RoHS compliant?
Yes, 1SNA190018R2000 is RoHS compliant.
What is the lead time for 1SNA190018R2000?
The standard lead time for 1SNA190018R2000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
2
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$12.41
50
$7.36
100
$7.20
250
$6.97
500
$6.95
1,000
$6.93
2,500
$6.92
5,000 +
$6.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!