- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA165114R1700
TE Connectivity / Entrelec
1SNA165114R1700
Terminal Block Connector M6/8.P GROUND TERMINAL Entrelec, SNA Series
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNA165114R1700
-
Alias/AKA:016511417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Ground Terminal Block
-
Mounting:DIN Rail
-
Termination Method:Spring Clamp
-
Pitch:8 mm
-
Number of Circuits:3
-
Wire Size:8-24 AWG