- Home ›
- All Products›
- 1SET134004R0000
TE Connectivity / Entrelec
1SET134004R0000
SDL025-035-V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SDL025-035-V
Search Keywords: 1SET134004R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SET134004R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Insulation Sleeve Color:Blue
-
Sealable:No
-
Packaging Quantity:1000
-
Wire Insulation Support:With
-
Shape Description:SPADE-033
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Number of Holes:1
-
Barrel Type:Closed
-
Stripe Color:Blue
-
Stud Diameter:.138 in, 3.51 mm
-
Tongue Thickness:.033 in, .84 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Size:#6 , M3.5
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Product Length:.945 in, 24 mm
-
Product Weight:.185 g
-
Voltage Rating:600 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SET134004R0000 RoHS compliant?
Yes, 1SET134004R0000 is RoHS compliant.
What is the lead time for 1SET134004R0000?
The standard lead time for 1SET134004R0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$0.3868
1,500
$0.2901
2,250
$0.2708
3,000 +
$0.2653
Click for Quote
Log in
to unlock special pricing