- Home ›
- All Products›
- 1SET134003R0000
TE Connectivity / Entrelec
1SET134003R0000
SDL015-050-V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SDL015-050-V
Search Keywords: 1SET134003R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SET134003R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Packaging Method:Loose Piece
-
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Sealable:No
-
Number of Holes:1
-
Stud Size:#10
-
Insulation Sleeve Color:Red
-
Wire Insulation Support:With
-
Stripe Color:Red
-
Shape Description:SPADE-032
-
Stud Diameter:.19 in, 4.82 mm
-
Operating Temperature Range:90 °C, 194 °F
-
Tongue Thickness:.033 in, .84 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Voltage Rating:600 V
-
Product Weight:.155 g
-
Product Length:1.017 in, 25.83 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SET134003R0000 RoHS compliant?
Yes, 1SET134003R0000 is RoHS compliant.
What is the lead time for 1SET134003R0000?
The standard lead time for 1SET134003R0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$0.3516
1,500
$0.2637
2,250
$0.2461
3,000 +
$0.2412
Click for Quote
Log in
to unlock special pricing