- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 023300227
TE Connectivity / Entrelec
023300227
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets Per Card
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets Per Card
Search Keywords: 023300227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:023300227
-
Alias/AKA:1SNA233002R2700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
5
Product Guides
+
Frequently Asked Questions
Is 023300227 RoHS compliant?
Yes, 023300227 is RoHS compliant.
What is the lead time for 023300227?
The standard lead time for 023300227 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$11.04
25
$6.66
100
$5.83
250
$5.26
500
$5.17
1,000
$4.98
2,500
$4.96
5,000 +
$4.95
Click for Quote
Log in
to unlock special pricing