- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 023300001
TE Connectivity / Entrelec
023300001
Marker Card - Blank - Write-on - Tested - 6mm x 10mm - Pack of 100 - White.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 023300001 |
| Alias/AKA: | 1SNA233000R0100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |