- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 016511510
TE Connectivity / Entrelec
016511510
Ground Terminal Block Connector - M10/10.P Series - 10mm Wide - Elect. Connected to Rail - 2 Circuits - Green/Yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:016511510
-
Alias/AKA:1SNA165115R1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ground Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:6-20 AWG
-
Operating Temperature:N/A