- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 016511417
TE Connectivity / Entrelec
016511417
Terminal Block Connector M6/8.P GROUND TERMINAL Entrelec, SNA Series
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 016511417 |
| Alias/AKA: | 1SNA165114R1700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Ground Terminal Block |
| Mounting: | DIN Rail |
| Termination Method: | Spring Clamp |
| Pitch: | 8 mm |
| Number of Circuits: | 3 |
| Wire Size: | 8-24 AWG |