- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 016511114
TE Connectivity / Entrelec
016511114
Ground Terminal Block Connector - M 35/16.P Series - 16mm Wide - Elect. Connected to Rail - 2 Circuits - Green/Yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 016511114 |
| Alias/AKA: | 1SNA165111R1400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Ground Terminal Block |
| Mounting: | Cable Mount |
| Pitch: | 16 mm |
| Number of Circuits: | 2 |