- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 011551016
TE Connectivity / Entrelec
011551016
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:011551016
-
Alias/AKA:1SNA115510R1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A