Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

011550112

Terminal Block Connector, Feed-Through, Screw, 2 Level, 8mm Spacing, SNA Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Terminal Block Connector, Feed-Through, Screw, 2 Level, 8mm Spacing, SNA Series
Search Keywords: 011550112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Entrelec
  • Part No:
    011550112
  • Alias/AKA:
    1SNA115501R1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-18 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 011550112 RoHS compliant?
Yes, 011550112 is RoHS compliant.
What is the lead time for 011550112?
The standard lead time for 011550112 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
Manufacturer Stock:
359 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.70
25
$8.40
50
$6.80
100
$6.75
250
$6.71
500
$6.42
1,000
$6.40
2,500 +
$6.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!