- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 011532027
TE Connectivity / Entrelec
011532027
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 011532027 |
| Alias/AKA: | 1SNA115320R2700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Terminal Block |
| Termination Method: | Screw |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 65 A |
| Wire Size: | 6-20 AWG |