Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

011520622

The 011520622 is a 6 mm wide thermocouple terminal block designed for connecting two thermocouple conductors while maintaining ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 011520622 is a 6 mm wide thermocouple terminal block designed for connecting two thermocouple conductors while maintaining signal integrity.
Search Keywords: 011520622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Entrelec
Part No: 011520622
Alias/AKA: 1SNA115206R2200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Thermocouple Terminal Block
Mounting: DIN Rail
Termination Method: Screw
Number of Circuits: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 011520622 RoHS compliant?
Yes, 011520622 is RoHS compliant.
What is the lead time for 011520622?
The standard lead time for 011520622 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.17
25
$16.06
50
$13.57
100
$13.27
250
$12.20
500
$11.77
1,000 +
$11.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!