- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 011512914
TE Connectivity / Entrelec
011512914
Terminal Block Connector M16/12 Entrelec
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 011512914 |
| Alias/AKA: | 1SNA115129R1400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Feed-Through Terminal Block |
| Mounting: | DIN Rail |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 85 A |
| Wire Size: | 6-18 AWG |