Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

011049117

The 011049117 is a gray, feed-through miniblock terminal block with a screw clamp connection for 18-12 AWG wires.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 011049117 is a gray, feed-through miniblock terminal block with a screw clamp connection for 18-12 AWG wires.
Search Keywords: 011049117
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Entrelec
  • Part No:
    011049117
  • Alias/AKA:
    1SNA110491R1700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-18 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 011049117 RoHS compliant?
Yes, 011049117 is RoHS compliant.
What is the lead time for 011049117?
The standard lead time for 011049117 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
5,250 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
288
2 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.27
50
$2.05
100
$1.75
288
$1.60
575
$1.54
863
$1.50
1,150 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!