- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 011025105
TE Connectivity / Entrelec
011025105
The 011025105 is a gray, feed-through terminal block with a screw clamp connection, 4 mm spacing, and a UL rated current of 17 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 011025105 |
| Alias/AKA: | 1SNA110251R0500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Feed-Through DIN Rail Terminal Block |
| Mounting: | DIN Rail |
| Termination Method: | Screw |
| Pitch: | 4 mm |
| Number of Circuits: | 2 |
| Maximum Current Rating: | 17.5 A |