- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 010503215
TE Connectivity / Entrelec
010503215
The 010503215 is a red, M 4/6 series standard feed-through terminal block with a screw clamp connection for DIN rail mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 010503215 |
| Alias/AKA: | 1SNA105032R1500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 10 mm |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 30 A |
| Wire Size: | 10-22 AWG |