- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 010503114
TE Connectivity / Entrelec
010503114
Terminal Block Connector M4/6 TERMINAL BLACK Entrelec, SNA Series
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:010503114
-
Alias/AKA:1SNA105031R1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Feed-Through Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A