- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 009431212
TE Connectivity / Entrelec
009431212
Connector Terminal Block - Pluggable - Female - 12 Pole - 5.08mm Pitch - 12A - 24 to 12 AWG - Screw Clamp Connection - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 009431212 |
| Alias/AKA: | 1SNA094312R1200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Screw |
| Pitch: | 5.08 mm |
| Number of Circuits: | 12 |
| Maximum Current Rating: | 12 A |
| Wire Size: | 12-24 AWG |