- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 000786526
TE Connectivity / Entrelec
000786526
ABB-CONNECTION - SNA SERIES ACCESSORIES
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:000786526
-
Alias/AKA:1SNA007865R2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A