Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

WCSM-34/8-300-S-(B50)

Heat Shrink Tubing, Polyolefin - w/Adh - Black - 34/8mm - 300mm Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 34/8mm - 300mm Piece
Search Keywords: WCSM348300SB50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: WCSM-34/8-300-S-(B50)
Alias/AKA: EE0455-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: 3:1
Color: Black
Operating Temperature: -40 to 100 °C
Inside Diameter After Shrinking: 8 mm
Inside Diameter Before Shrinking: 34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WCSM-34/8-300-S-(B50) RoHS compliant?
Yes, WCSM-34/8-300-S-(B50) is RoHS compliant.
What is the lead time for WCSM-34/8-300-S-(B50)?
The standard lead time for WCSM-34/8-300-S-(B50) is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.20
50
$7.84
100
$7.61
250
$7.19
500
$7.00
1,000 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!