Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

WCSM-110/30-1200-S-(B5)

Heat Shrink Tubing, Polyolefin - w/Adh - Black - 110/30mm - 1.2m Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 110/30mm - 1.2m Piece
Search Keywords: WCSM110301200SB5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: WCSM-110/30-1200-S-(B5)
Alias/AKA: EE0495-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 3:1
Color: Black
Operating Temperature: -40 to 100 °C
Inside Diameter After Shrinking: 30 mm
Inside Diameter Before Shrinking: 110 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WCSM-110/30-1200-S-(B5) RoHS compliant?
Yes, WCSM-110/30-1200-S-(B5) is RoHS compliant.
What is the lead time for WCSM-110/30-1200-S-(B5)?
The standard lead time for WCSM-110/30-1200-S-(B5) is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.42
5
$97.55
10
$94.72
20
$89.53
50
$87.15
100 +
$86.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!