- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SHRINKMARK-10-2-S2-9-1K
SHRINKMARK-10-2-S2-9-1K
TE Connectivity Energy
Shrink Tubing for Wire AWG 16 / AWG 10 - Two Scores yield 3 each 5/8" markers per sleeve - White - 1000 sleeves per box
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance Guarantee
Description
+
Shrink Tubing for Wire AWG 16 / AWG 10 - Two Scores yield 3 each 5/8" markers per sleeve - White - 1000 sleeves per box
Search Keywords: SHRINKMARK102S291K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:SHRINKMARK-10-2-S2-9-1K
-
Alias/AKA:491967-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.5340
250
$0.4856
1,000
$0.4668
3,000
$0.4477
5,000
$0.4466
8,000
$0.4420
10,000
$0.4409
15,000 +
$0.4393
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT