- Home ›
- All Products›
- RVC-4V(B5)
RVC-4V(B5)
TE Connectivity Energy
RVC-4V-(B5)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RVC-4V-(B5)
Search Keywords: RVC4VB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:RVC-4V(B5)
-
Alias/AKA:714941-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Standards:ANSI C119.1
-
Standard Pack:5
-
Color:Black
-
Mechanical Reinforcement:No
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Component Design:Roll-On
-
Installation Instruction:English
-
Product Availability:AMERICAS
-
Voltage Class:≤ 1 kV
-
Bolt Length (Max):35 mm
-
Conductor Range (Motor Feeder):250 – 500 kcmil
-
Technology:Cold Applied
-
Adhesive Coating:None
-
UV-Stabilized:Yes
-
Cap Length (Nominal):7.5 in
-
Flexibility:Flexible
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Other Colors Available:No
-
Lug Length (Max):5 in
-
CSA Certified:C22.2 No. 198.2
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Thermal Resistance:Applicable for Low Temperatures, Flame-Retardant
-
Product Use:Roll-on RVC splice cover kits offers quick, tool-less way to insulate and seal stub connections in motors and street lights.
-
Product Type:Stub Connection Splice Cover
-
Bolt Size (Max):16 mm
-
UL Rating:UL 96J4 - Direct Burial
-
Bauelementdesign:Roll-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$153.62
3
$151.32
4
$149.05
5 +
$146.07
Click for Quote
Log in
to unlock special pricing