- Home ›
- All Products›
- RDSS-45(S10)
RDSS-45(S10)
TE Connectivity Energy
RDSS-45(S10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RDSS-45(S10)
Search Keywords: RDSS45S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:RDSS-45(S10)
-
Alias/AKA:863155-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Cables Sealed (with 1 RDSS-Clip):Up to 4
-
Packaging Quantity (Piece):10
-
Product Type:Duct Sealing System
-
Sealing Clip:RDSS-CLIP-45
-
Material:Inflatable bladder of flexible aluminum-polyethylene laminate
-
Ducting Systems:Steel
-
Product Availability:AMERICAS
-
Sealing Mastic:Yes
-
Product Use:Power Cable to provide watertight seal
-
Number of Cables Sealed (with 2 RDSS-Clips):Up to 7
-
Independent of Duct Ovality:Yes
-
Installation Condition:Wet
-
Admissible Cable Dia. at Duct Inside Dia.:0-32 at 45.0 mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$75.36
5
$67.25
10
$65.24
30
$59.88
50
$59.73
100
$58.28
250 +
$56.04
Click for Quote
Log in
to unlock special pricing