- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RDSS-125(S3)
RDSS-125(S3)
TE Connectivity Energy
RDSS-125(S3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RDSS-125(S3)
Search Keywords: RDSS125S3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:RDSS-125(S3)
-
Alias/AKA:D20934-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Number of Cables Sealed (with 1 RDSS-Clip):Up to 4
-
Ducting Systems:Concrete
-
Product Type:Duct Sealing System
-
Sealing Clip:RDSS-CLIP-125
-
Product Use:Power Cable to provide watertight seal
-
Packaging Quantity (Piece):3
-
Installation Condition:Dry
-
Material:Inflatable bladder of flexible aluminum-polyethylene laminate
-
Product Availability:AMERICAS
-
Admissible Cable Dia. at Duct Inside Dia.:0-83 at 110.0 mm mm
-
Sealing Mastic:Yes
-
Number of Cables Sealed (with 2 RDSS-Clips):Up to 7
-
Independent of Duct Ovality:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$123.02
6
$121.18
12
$115.99
21
$111.22
51
$108.25
102 +
$106.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT