- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MCK-1V
MCK-1V
TE Connectivity Energy
Heat Shrink Motor Splice Cover - Feeder: #14-#10 - Cap Length: 2.5" - Kit of 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Motor Splice Cover - Feeder: #14-#10 - Cap Length: 2.5" - Kit of 3
Search Keywords: MCK1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:MCK-1V
-
Alias/AKA:905232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
50
can ship 6/24/26
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$103.61
5
$95.88
10
$93.10
20
$88.00
50
$85.65
100 +
$84.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT