- Home ›
- All Products›
- LVBT-4-R-01(B2)
LVBT-4-R-01(B2)
TE Connectivity Energy
LVBT-4-R-01(B2)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LVBT-4-R-01(B2)
Search Keywords: LVBT4R01B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:LVBT-4-R-01(B2)
-
Alias/AKA:CP4172-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Tape Width:100 mm
-
Application Type:OEM
-
Product Availability:AMERICAS
-
Color:Black
-
Low Halogen:Yes
-
Operating Temperature Range:70 °C
-
Equipment:Bus Bars
-
Voltage Class:≤ 1 kV
-
Technology:Heat Shrink
-
Material System:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$475.86
4
$469.34
6 +
$468.17
Click for Quote
Log in
to unlock special pricing