- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IDP-PM09512
IDP-PM09512
TE Connectivity Energy
Stainless Steel Marker, 4mm, 3.74 x 0.47in, 316SS, One Piece, IDP Series
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance Guarantee
Description
+
Stainless Steel Marker, 4mm, 3.74 x 0.47in, 316SS, One Piece, IDP Series
Search Keywords: IDPPM09512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:IDP-PM09512
-
Alias/AKA:CF5635-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.33
25
$6.96
50
$6.80
100
$6.70
250
$6.52
500
$6.44
1,000 +
$6.40
Click for Quote
Log in
to unlock special pricing