- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GPRT-350-3P(B6)
GPRT-350-3P(B6)
TE Connectivity Energy
GelPort Submersible Secondary Connectors for URD Distribution (1000 V) - 3 Wire Ports - 14 to 350mcm MCM - 4.60"(117mm) x 3.82 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GelPort Submersible Secondary Connectors for URD Distribution (1000 V) - 3 Wire Ports - 14 to 350mcm MCM - 4.60"(117mm) x 3.825"(97mm) x 3.50"(89mm).
Search Keywords: GPRT3503PB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GPRT-350-3P(B6)
-
Alias/AKA:F31957-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$66.35
6
$59.21
12
$57.44
30
$52.71
54
$52.59
102
$51.32
252 +
$50.63
Click for Quote
Log in
to unlock special pricing