- Home ›
- All Products›
- GHFC-3-90(B6)
GHFC-3-90(B6)
TE Connectivity Energy
GHFC-3-90(B6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GHFC-3-90(B6)
Search Keywords: GHFC390B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GHFC-3-90(B6)
-
Alias/AKA:505941-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Technology:Cold Applied
-
Product Use:PowerGel sealant filled splice for buried, underground, & overhead applications.
-
Standard Pack:6
-
Material System:Polypropylene Cover
-
Component Design:PowerGel Sealing Gel
-
Adhesive Coating:Silicone Gel
-
Conductor Range (Main):350 kcmil
-
Mechanical Resistance:Against Mechanical Impact
-
Voltage Class:≤ 1 kV
-
Die Reference:N
-
UL Rating:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Standards:ANSI C119.1
-
Product Availability:AMERICAS
-
Product Type:H-Frame Splice Closure
-
Marine-Offshore-Shipbuilding Certified:No
-
Installation Instruction:English
-
Mechanical Reinforcement:No
-
Flexibility:Rigid
-
Conductor Range (Tap):4/0 AWG
-
Color:Black
-
UV-Stabilized:Yes
-
Other Colors Available:No
-
CSA Certified:No
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Packaging Method:Pieces in Polybag
-
Bauelementdesign:PowerGel Sealing Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$75.03
6
$64.95
12
$63.07
30
$59.62
54
$59.47
102
$58.03
252 +
$55.79
Click for Quote
Log in
to unlock special pricing