- Home ›
- All Products›
- GHFC-1-90(B10)
GHFC-1-90(B10)
TE Connectivity Energy
GHFC-1-90(B10)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GHFC-1-90(B10)
Search Keywords: GHFC190B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GHFC-1-90(B10)
-
Alias/AKA:765669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mechanical Resistance:Against Mechanical Impact
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Flexibility:Rigid
-
Standards:ANSI C119.1
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Product Availability:AMERICAS
-
Product Type:H-Frame Splice Closure
-
Component Design:PowerGel Sealing Gel
-
Die Reference:BG
-
UV-Stabilized:Yes
-
Adhesive Coating:Silicone Gel
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Mechanical Reinforcement:No
-
Marine-Offshore-Shipbuilding Certified:No
-
Other Colors Available:No
-
Conductor Range (Tap):14 – 8 AWG
-
Color:Black
-
Packaging Method:Pieces in Polybag
-
Standard Pack:10
-
Technology:Cold Applied
-
Conductor Range (Main):6 – 2 AWG
-
Voltage Class:≤ 1 kV
-
CSA Certified:No
-
Material System:Polypropylene Cover
-
UL Rating:No
-
Installation Instruction:English
-
Product Use:PowerGel sealant filled splice for buried, underground, & overhead applications.
-
Bauelementdesign:PowerGel Sealing Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$16.98
30
$16.48
50
$16.00
100
$15.12
250
$14.72
500
$14.53
1,000 +
$14.15
Click for Quote
Log in
to unlock special pricing