- Home ›
- All Products›
- GELWRAP-50/20-250(B12)
GELWRAP-50/20-250(B12)
TE Connectivity Energy
GELWRAP-50/20-250(B12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GELWRAP-50/20-250(B12)
Search Keywords: GELWRAP5020250B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GELWRAP-50/20-250(B12)
-
Alias/AKA:D61559-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Minimum Order Quantity:12
-
Other Colors Available:No
-
Standard Pack:12
-
Case Seal:Gel
-
Sleeve Length:250 mm
-
UV-Stabilized:Yes
-
Component Design:PowerGel Sealing Gel
-
Environmental Resistance:Yes
-
Standards:ANSI C119.1
-
CSA Certified:No
-
Cable Diameter (Max) (Main):50 mm
-
Operating Temperature Range:-40 – 90 °C
-
Low Smoke Emission:No
-
Number of Main Wires (Max):1
-
Product Use:Outdoor, Overhead & Direct Buried
-
Chemical Resistance:Water, Humic Acids
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Halogen Free:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
Color:Black
-
Strain Relief:No
-
Cable Diameter (Min) (Main):20 mm
-
Cable Cross-Section (Max) (Main):500 mm²
-
Emission Free:Yes
-
Cable Cross-Section (Min) (Main):150 mm²
-
Flexibility:Semi-Flexible
-
Technology:Cold Applied
-
Cable Seal:Gel
-
Non-Toxic & Non-Corrosive Emission Isocyanate-Free:Yes
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Voltage Class:≤ 1 kV
-
Product Type:LV GelWrap
-
Silicone-Free:No
-
Adhesive Coating:Silicone Gel
-
Filler:PowerGel
-
UL Rating:No
-
Marine-Offshore-Shipbuilding Certified:No
-
Emission Free Label-Free Acc (REACH & CLP):Yes
-
Emissionsfrei:Yes
-
Packaging Quantity:B12
-
Minimum Packaging Unit:1
-
Packaging Method:Bag
-
Solvent-Free:Yes
-
Product Availability:EMEA
-
Closing Method:Snap
-
Bauelementdesign:PowerGel Sealing Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2
$46.31
5
$41.32
12
$40.09
36
$38.37
60
$36.79
108
$35.81
252 +
$35.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT