- Home ›
- All Products›
- GELWRAP-18/4-200-(B6)
GELWRAP-18/4-200-(B6)
TE Connectivity Energy
GELWRAP-18/4-200(B6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-18/4-200(B6)
Search Keywords: GELWRAP184200B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GELWRAP-18/4-200-(B6)
-
Alias/AKA:F60655-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Mechanical Reinforcement:Cable Ties
-
Product Type:Wrap-Around Splice Closure
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
Connector Opening:5 in
-
UV-Stabilized:Yes
-
Emission Free:Yes
-
Flexibility:Semi-Flexible
-
Standards:ANSI C119.1
-
UL Rating:No
-
Sleeve Length:8 in
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Application Diameter (Min):.15 in
-
Technology:Cold Applied
-
CSA Certified:No
-
Operating Temperature Range:-40 – 90 °C
-
Conductor Size:12 – 4/0 AWG
-
Product Availability:Asia
-
Low Smoke Emission:Yes
-
Color:Black
-
Environmental Resistance:Yes
-
Emissionsfrei:Yes
-
Application Diameter (Max):.7 in
-
Standard Pack:6
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Voltage Class:≤ 1 kV
-
Adhesive Coating:Silicone Gel
-
Component Design:PowerGel Sealing Gel
-
Packaging Method:Pieces in Polybag
-
Bauelementdesign:PowerGel Sealing Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
6
$19.77
12
$18.86
30
$18.30
54
$17.77
102
$16.79
252
$16.35
504 +
$16.13
Click for Quote
Log in
to unlock special pricing