- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- GELWRAP-18/4-150UL(B6)
GELWRAP-18/4-150UL(B6)
TE Connectivity Energy
Gelwrap Wrap-Around Splice Cover 1000 V 14-4/0 AWG 150 mm Long
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gelwrap Wrap-Around Splice Cover 1000 V 14-4/0 AWG 150 mm Long
Search Keywords: GELWRAP184150ULB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GELWRAP-18/4-150UL(B6)
-
Alias/AKA:CB2009-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$29.10
30
$21.82
45
$20.37
60 +
$19.96
Click for Quote
Log in
to unlock special pricing