- Home ›
- All Products›
- FG1884-000
FG1884-000
TE Connectivity Energy
ELB-15-210C30
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ELB-15-210C30
Search Keywords: FG1884000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:FG1884-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Loadbreak Connection Conductor Material:Aluminum/Copper
-
Loadbreak Connection Technology:Cold Applied
-
Loadbreak Connection Insulation Diameter:21.1 – 26.9 mm
-
Bushing Type:200A
-
Loadbreak Connection Product Availability:AMERICAS
-
Insulation:Polymeric
-
Application Type:Loadbreak Elbow
-
Loadbreak Connection Connector Type:Compression
-
Loadbreak Connection Voltage Class:≤ 15 kV
-
UL Rating:No
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
10 Weeks
can ship
7/27/26