Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

FCSM-90/30-1200-S(B5)

Heat Shrink Tubing ST Cross Linked Polyolefin Dark Gray Single Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Dark Gray Single Piece
Search Keywords: FCSM90301200SB5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: FCSM-90/30-1200-S(B5)
Alias/AKA: 789760-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: 2.5:1
Color: Dark Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCSM-90/30-1200-S(B5) RoHS compliant?
Yes, FCSM-90/30-1200-S(B5) is RoHS compliant.
What is the lead time for FCSM-90/30-1200-S(B5)?
The standard lead time for FCSM-90/30-1200-S(B5) is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$257.27
2
$240.57
3
$233.01
4
$230.70
5 +
$221.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!