- Home ›
- All Products›
- FCSM-68/22-1200-S(B10)
FCSM-68/22-1200-S(B10)
TE Connectivity Energy
FCSM-68/22-1200-S(B10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCSM-68/22-1200-S(B10)
Search Keywords: FCSM68221200SB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:FCSM-68/22-1200-S(B10)
-
Alias/AKA:365194-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coating Style:Inline
-
Product Type:Heat Shrink Tubing
-
Application Diameter (Max):61 mm
-
Thermal Resistance:Applicable for Low Temperatures, Flame-Retardant
-
Color:Dark Gray
-
UV-Stabilized:Yes
-
Other Colors Available:No
-
CSA Certified:No
-
Component Design:Heat Shrink
-
Emissionsfrei:No
-
Technology:Heat Shrink
-
Emission Free:No
-
Marine-Offshore-Shipbuilding Certified:No
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Flammability:Flame-Retardant
-
Shrink Ratio:< 2.5:1
-
Wall Thickness:Thick/Heavy
-
Product Availability:AMERICAS
-
UL Rating:No
-
Flexibility:Semi-Flexible
-
Recovered Wall Thickness (Max):4.1 mm
-
Expanded Inside Diameter (Min):68 mm
-
Wall Style (Excluding Adhesive):Single
-
Recovered Inside Diameter (Max):22 mm
-
Adhesive Coating:Yes
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Standards:IEC 60684-3-216, IEC 60684-3-165, IEC 60684-3-248, HD631.2
-
Cut Length:1200 mm
-
Mechanical Resistance:Abrasion Resistant
-
Application Diameter (Min):24 mm
-
Material System:Crosslinked Polyolefin
-
Bauelementdesign:Heat Shrink
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$161.35
5
$145.22
8
$127.06
10 +
$124.52
Click for Quote
Log in
to unlock special pricing