- Home ›
- All Products›
- FCSM-38/12-A/U(B50)
FCSM-38/12-A/U(B50)
TE Connectivity Energy
FCSM-38/12-A/U(B50)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCSM-38/12-A/U(B50)
Search Keywords: FCSM3812AUB50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:FCSM-38/12-A/U(B50)
-
Alias/AKA:722084-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Recovered Inside Diameter (Max):12 mm
-
Expanded Inside Diameter (Min):38 mm
-
Application Diameter (Min):13 mm
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Wall Thickness:Thick/Heavy
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Material System:Crosslinked Polyolefin
-
Color:Black
-
Flammability:Flame-Retardant
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Shrink Ratio:< 3:1
-
Coating Style:Uncoated Only
-
Wall Style (Excluding Adhesive):Single
-
UL Rating:No
-
Application Diameter (Max):34 mm
-
Product Use:Cable Jacket Repair, Protection of Joints for Cables with outer metallic screen or sheath
-
Product Availability:Worldwide
-
Product Type:Heat Shrink Tubing
-
CSA Certified:No
-
Recovered Wall Thickness (Max):4.1 mm
-
UV-Stabilized:Yes
-
Thermal Resistance:Applicable for Low Temperatures
-
Component Design:Heat Shrink
-
Adhesive Coating:Yes
-
Flexibility:Semi-Flexible
-
Technology:Heat Shrink
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Mechanical Resistance:Mechanical & Humidtiy Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$16.38
25
$14.84
50
$14.18
100
$13.57
250
$13.01
500
$12.67
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing