- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FCSM-19/6-1200-S(B25)
TE Connectivity Energy
FCSM-19/6-1200-S(B25)
Heat Shrink Tubing ST Polymer Black Heavy. Price per stick. 48" (1200mm)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:FCSM-19/6-1200-S(B25)
-
Alias/AKA:900799-000
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Heavy
-
Styles:Straight