Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

FCSM-120/40-1200-S(B5)

Heat Shrink HEAVY-WALL FLAME RETARDANT TUBING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink HEAVY-WALL FLAME RETARDANT TUBING
Search Keywords: FCSM120401200SB5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: FCSM-120/40-1200-S(B5)
Alias/AKA: 765099-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing6705
Body Material: Polyolefin6692
Shrink Wall Type: Thick6703
Styles: Straight6704
Shrink Ratio: 3:16702
Color: Dark Gray6693
Inside Diameter After Shrinking: 4.1 mm
Inside Diameter Before Shrinking: 12.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCSM-120/40-1200-S(B5) RoHS compliant?
Yes, FCSM-120/40-1200-S(B5) is RoHS compliant.
What is the lead time for FCSM-120/40-1200-S(B5)?
The standard lead time for FCSM-120/40-1200-S(B5) is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$225.04
2
$224.47
3
$223.91
4
$223.35
5 +
$218.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!