- Home ›
- All Products›
- F60655-000
F60655-000
TE Connectivity Energy
GELWRAP-18/4-200(B6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-18/4-200(B6)
Search Keywords: F60655000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:F60655-000
-
Alias/AKA:GELWRAP-18/4-200(B6)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Flexibility:Semi-Flexible
-
Component Design:PowerGel Sealing Gel
-
Standard Pack:6
-
Packaging Method:Pieces in Polybag
-
Adhesive Coating:Silicone Gel
-
CSA Certified:No
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
UL Rating:No
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Color:Black
-
Conductor Size:12 – 0000 AWG
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Environmental Resistance:Yes
-
Low Smoke Emission:Yes
-
Emission Free:Yes
-
UV-Stabilized:Yes
-
Mechanical Reinforcement:Cable Ties
-
Closing Method:Snap
-
Cross-Section Range:4 – 95 mm²
-
Filler:PowerGel
-
Cable Diameter (Max) (Main):18 mm
-
Cable Diameter (Min) (Main):4 mm
-
Number of Main Wires (Max):1
-
Standards:ANSI C119.1
-
Cable Cross-Section (Min) (Main):4 mm²
-
Operating Temperature Range:-40 – 95 °C
-
Cable Cross-Section (Max) (Main):95 mm²
-
Application Diameter (Max):.7 in, 18 mm
-
Application Diameter (Min):.15 in, 4 mm
-
Connector Opening:5 in, 125 mm
-
Sleeve Length:8 in, 200 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6
$19.77
12
$18.86
30
$18.30
54
$17.77
102
$16.79
252
$16.35
504 +
$16.13
Click for Quote
Log in
to unlock special pricing