Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

F47114-000

Conn Housing RCP 6 POS ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS ST Cable Mount
Search Keywords: F47114000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: F47114-000
Alias/AKA: GPRT-350-6P(B6)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F47114-000 RoHS compliant?
Yes, F47114-000 is RoHS compliant.
What is the lead time for F47114-000?
The standard lead time for F47114-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.73
6
$84.88
12
$82.42
24
$77.90
54
$75.83
102 +
$74.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!