- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- ETP-3030-0-19-20-P-A
ETP-3030-0-19-20-P-A
TE Connectivity Energy
Tapes Electrical Tape Black Polyvinyl Chloride 20.1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tapes Electrical Tape Black Polyvinyl Chloride 20.1m
Search Keywords: ETP303001920PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ETP-3030-0-19-20-P-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Adhesive Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 20
Stock lot only:
5
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$3.993
20
$3.630
40
$3.560
80
$3.490
160 +
$3.420
Click for Quote
Log in
to unlock special pricing