- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ESC-3/A(B40)
ESC-3/A(B40)
TE Connectivity Energy
End Sealing Cap - 3.5 in. L - 1000V - 1.25 in. ID Expanded - 0.65 in. ID Recovered - 4/0 to 750mcm AWG Conductor Size - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End Sealing Cap - 3.5 in. L - 1000V - 1.25 in. ID Expanded - 0.65 in. ID Recovered - 4/0 to 750mcm AWG Conductor Size - Black.
Search Keywords: ESC3AB40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ESC-3/A(B40)
-
Alias/AKA:033233-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
40
$5.19
80
$4.96
120
$4.94
280
$4.74
520
$4.55
1,000
$4.43
2,520
$4.31
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT