- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ESC-1/A(B200)
ESC-1/A(B200)
TE Connectivity Energy
End Sealing Cap - 1000V - 0.30 in. ID Expanded - 0.15 in. ID Recovered - 12 to 8 AWG Conductor Size - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End Sealing Cap - 1000V - 0.30 in. ID Expanded - 0.15 in. ID Recovered - 12 to 8 AWG Conductor Size - Black.
Search Keywords: ESC1AB200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ESC-1/A(B200)
-
Alias/AKA:688173-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.86
200
$2.25
400
$2.19
600
$2.16
1,000
$2.08
2,600
$2.03
5,000
$1.98
7,600 +
$1.95
Click for Quote
Log in
to unlock special pricing