- Home ›
- All Products›
- ER0075-000
ER0075-000
TE Connectivity Energy
CCT26-38-FM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CCT26-38-FM
Search Keywords: ER0075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ER0075-000
-
Alias/AKA:CCT26-38-FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Cables to be Mounted:3
-
Minimum Cable Diameter:1.02 in, 26 mm
-
Installed Height - Max:4.72 in, 120 mm
-
Bolt Hole Centers:4.21 in, 107 mm
-
Hardware, Grounding & Mounting Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Type:Cable Clamp
-
Mounting Hardware:Flat Mount
-
Maximum Cable Diameter:1.5 in, 38 mm
-
Bolt:M12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$84.23
5
$77.94
10
$75.68
20
$71.53
50
$69.63
100 +
$68.71
Click for Quote
Log in
to unlock special pricing