- Home ›
- All Products›
- ER0074-000
ER0074-000
TE Connectivity Energy
CCT26-38-SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CCT26-38-SN
Search Keywords: ER0074000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ER0074-000
-
Alias/AKA:CCT26-38-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Strut Nut - Stainless
-
Bolt:M12 mm
-
Hardware, Grounding & Mounting Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Number of Cables to be Mounted:3
-
Installed Height - Max:4.72 in, 120 mm
-
Minimum Cable Diameter:1.02 in, 26 mm
-
Bolt Hole Centers:4.21 in, 107 mm
-
Maximum Cable Diameter:1.5 in, 38 mm
-
Type:Cable Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$92.07
5
$85.19
10
$82.72
20
$78.19
50
$76.10
100 +
$75.10
Click for Quote
Log in
to unlock special pricing
Older Equivalent