Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

ER0020-000

CC50-75-SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CC50-75-SN
Search Keywords: ER0020000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: ER0020-000
Alias/AKA: CC50-75-SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Minimum Cable Diameter: 1.97 in, 50 mm
Mounting Hardware: Strut Nut - Stainless
Bolt Hole Centers: 3.93 in, 100 mm
Maximum Cable Diameter: 2.95 in, 75 mm
Bolt: M12 mm
Hardware, Grounding & Mounting Product Availability: AMERICAS , ANZPAC , ASIA , China , EMEA
Number of Cables to be Mounted: 1
Installed Height - Max: 5.12 in, 130 mm
Type: Cable Clamp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ER0020-000?
The recommended replacement for ER0020-000 is EF8404-000 from TE Connectivity Energy, available from OnlineComponents.com.
Is ER0020-000 RoHS compliant?
Yes, ER0020-000 is RoHS compliant.
What is the lead time for ER0020-000?
The standard lead time for ER0020-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12   can ship 3/18/27
MOQ for out of Stock Qty:
5
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$148.02
5
$147.65
9
$100.96
14
$77.07
18 +
$75.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!